SM91071AL-E, Audio Transformers / Signal Transformers Lan transformer,10/100 BASE-T, SGL

SM91071AL-E, Audio Transformers / Signal Transformers Lan transformer,10/100 BASE-T, SGL
Изображения служат только для ознакомления,
см. техническую документацию
1 400 руб.
от 10 шт.1 010 руб.
от 100 шт.720 руб.
от 500 шт.651.38 руб.
Добавить в корзину 1 шт. на сумму 1 400 руб.
Номенклатурный номер: 8005124980
Артикул: SM91071AL-E
Бренд: Bourns

Описание

Passive Components\Audio Transformers / Signal Transformers
SM9107xAL AEC-Q200 LAN 10/100 Base-T Transformers Bourns SM9107xAL LAN 10/100 Base-T Transformers are single-port LAN 10/100 Base-T / Isolation transformer modules with common mode chokes for noise rejection in Ethernet applications. Bourns SM9107xAL LAN transformers meet IEEE 802.3u standards, offer 1500VAC isolation voltage, and have an extended operating temperature range of -40°C to +125°C. These LAN transformers are AEC-Q200 qualified and RoHS compliant.

Технические параметры

Application: 10/100 Base-T
Brand: Bourns
Factory Pack Quantity: 3000
Frequency Range: 1 MHz to 100 MHz
Inductance: 350 uH
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Channels: Dual
Primary Resistance: 1 Ohms
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: LAN Transformers
Qualification: AEC-Q200
Secondary Resistance: 1.4 Ohms
Subcategory: Transformers
Termination Style: SMD/SMT
Type: LAN
Вес, г 0.73

Техническая документация

Datasheet SM91071AL-E
pdf, 509 КБ