SM-LP-5002E, Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
770 руб.
от 10 шт. —
520 руб.
от 100 шт. —
463 руб.
от 400 шт. —
400.13 руб.
Добавить в корзину 1 шт.
на сумму 770 руб.
Описание
AUDIO TRANSFORMER, 600 OHM, SURFACE; Current Rating:-; Primary Impedance:600ohm; Secondary Impedance:600ohm; Transformer Mounting:Surface Mount; Product Range:SM-LP-5002 Series; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Brand | Bourns |
Current Rating | - |
Factory Pack Quantity | 400 |
Frequency Range | 200 Hz to 4 kHz |
Height | 7.36 mm |
Inductance | 7 mH |
Isolation Voltage | 2 kV |
Length | 12.5 mm |
Manufacturer | Bourns |
Maximum DC Current | - |
Maximum DC Resistance | 136 Ohms, 136 Ohms |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -20 C |
Number of Channels | - |
Package / Case | SMT-6 |
Packaging | Cut Tape |
Power Rating | - |
Primary Impedance | 600 Ohms |
Primary Resistance | 136 Ohms |
Product | Signal |
Product Category | Audio Transformers/Signal Transformers |
RoHS | Details |
Secondary Impedance | 600 Ohms |
Secondary Resistance | 136 Ohms |
Series | SM-LP-5002 |
Shielding | Shielded |
Termination Style | SMD/SMT |
Type | SMT Transformers |
Width | 9.6 mm |
Application | Line Matching, Modems, Telecommunications, Instrumentation |
Automotive | No |
ECCN (US) | EAR99 |
Frequency Response | ±0.25dB |
High Potential | 2000Vrms |
Lead Style | Gull Wing |
Maximum DCR Primary Side (Ohm) | 136(Typ) |
Maximum DCR Secondary Side (Ohm) | 136(Typ) |
Maximum Insertion Loss (dB) | 2@2KHz |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -20 |
Minimum Return Loss (dB) | 24@0.2kHz to 4kHz |
Mounting | Surface Mount |
Number of Terminals | 6 |
Part Status | Active |
PPAP | No |
Primary Side Impedance (Ohm) | 600 |
Transformer Type | Surface Mount Line Matching Transformer |
Turns Ratio | 1:1 |
Вес, г | 3.875 |