D6F-W01A1, Flow Sensors MEMS Velocity Sensor Air 0-1 Meter/Sec

Фото 1/5 D6F-W01A1, Flow Sensors MEMS Velocity Sensor Air 0-1 Meter/Sec
Изображения служат только для ознакомления,
см. техническую документацию
49 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 480 руб.
от 10 шт.16 650 руб.
от 25 шт.16 250 руб.
Добавить в корзину 1 шт. на сумму 21 480 руб.
Альтернативные предложения2
Номенклатурный номер: 8005127083
Артикул: D6F-W01A1
Бренд: Omron

Описание

Sensors\Flow Sensors
D6F Series MEMS Flow Sensors
Omron Electronics D6F MEMS Flow Sensors and Velocity Sensors are compact, highly reliable sensors with a unique cyclone flow structure that diverts particulate from the sensor element. As an alternative to differential pressure sensing or for detecting clogged filters, the D6F series is available in PCB-mounted, flange-mount, and connector models. The D6F-P 0.1 LPM version MEMS Flow Sensor is targeted at ultra low-flow applications and measures up to 200 LPM with a bypass set-up.

Технические параметры

Accuracy: 5%
Brand: Omron Electronics
Connection Method: 3-pin Connector
Factory Pack Quantity: Factory Pack Quantity: 5
For Use With: Air
Housing Material: Polyphenylene Sulfide(PPS)
Manufacturer: Omron
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -10 C
Operating Supply Voltage: 10.8 V to 26.4 V
Output Type: Analog
Output Voltage: 1 V to 5 V
Part # Aliases: D6FW01A1
Port Size: 2.6 mm x 5 mm
Product Category: Flow Sensors
Product Type: Flow Sensors
Range: 0 m/s to 1 m/s
Series: D6F
Subcategory: Sensors
Type: Air Velocity Sensor
Control Output Analogue
Maximum Operating Temperature +60°C
Minimum Operating Temperature -10°C
Mounting Style Compact
Supply Voltage 10.8 → 26.4 V dc
Вес, г 7

Техническая документация

Datasheet
pdf, 512 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.