J7MC-3P-4, Circuit Breakers MotorCB,200-400VAC,4A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
42 170 руб.
Добавить в корзину 1 шт.
на сумму 42 170 руб.
Описание
Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
J7MC Manual Motor StartersOmron Industrial Automation J7MC Manual Motor Starters provide a high tripping capacity (Max. 100kA/440V AC ) to shut off the large current at short-circuit accidents. This Motor Protection Circuit Breaker (MPCB) system uses rocker and rotary switches to protect from overloads, phase failures, and short circuits. In combination with the J7KC magnetic contactor, the J7MC is ideal for control of motors to AC-3 class, 2.2kW (200V AC to 240V AC ), or 5.5kW (380V AC to 440V AC ). The Push-In Plus wiring technology saves wiring and maintenance time. Omron J7MC Manual Motor Starters are equipped with a dial cover as standard to prevent accidental setting changes. The device is also lockable with a padlock to ensure safety at startup. These compact modules have a unified 45mm width to help downsize control panels.
Технические параметры
Номинальный ток, А | 4 | |
Количество полюсов | 3 | |
Номинальное Напряжение, В | 400 | |
Brand: | Omron Automation and Safety | |
Current Rating: | 4 A | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Illuminated: | Non-Illuminated | |
Manufacturer: | Omron | |
Mounting Style: | DIN Rail Mount | |
Number of Poles: | 3 Pole | |
Part # Aliases: | J7MC3P4 | |
Product Category: | Circuit Breakers | |
Product: | Circuit Breakers | |
Subcategory: | Circuit Breakers | |
Type: | Motor | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 8145 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары