S8VK-G03005-400, DIN Rail Power Supplies Coated 30W 5VDC 3A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 890 руб.
Добавить в корзину 1 шт.
на сумму 26 890 руб.
Описание
Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
S8VK-G Switch Mode Power SupplyOmron Industrial Automation S8VK-G Switch Mode Power Supplies (15W/30W/60W/120W/240W/480W Models) are designed with space-saving in mind. Wherever the S8VK is installed within the range of the S8VK derating curve, it will give the same reliable performance for the duration of its service life. The wide operating temperature range of between -40°C to 70°C (S8VK-G/T/R) guarantees stable operation in any environment where other power supplies may be found lacking. The robust design advantages don't end there because the S8VK also offers high resistance to the vibration transmitted by machinery in close proximity, this is due to the vibration-resistant DIN-rail mounting clip.
Технические параметры
Выходное напряжение, В | 5 | |
Выходной ток, А | 5 | |
Мощность, Вт | 30 | |
Серия | S8VK-G | |
Brand: | Omron Automation and Safety | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Type: | 1-Phase/Single Phase | |
Input Voltage: | 100 VAC to 240 VAC | |
Manufacturer: | Omron | |
Number of Outputs: | 1 Output | |
Part # Aliases: | S8VKG03005400 | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Switching Supplies | |
Subcategory: | AC-DC Power Supply | |
Applications | ITE (Commercial) | |
Approval Agency | CE, cULus, cURus, TUV | |
Current - Output (Max) | 5A | |
ECCN | EAR99 | |
Efficiency | 79% | |
Features | Adjustable Output, DC Input Capable, PFC, Universa | |
HTSUS | 8504.40.6018 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | DIN Rail | |
Number of Outputs | 1 | |
Operating Temperature | -40В°C ~ 70В°C (With Derating) | |
Package | Bulk | |
Power (Watts) | 30W | |
Series | S8VK-G (30W) -> | |
Size / Dimension | 3.54"" L x 1.26"" W x 3.54"" H (90.0mm x 32.0mm x | |
Type | Enclosed, Conformal Coated | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Isolation | 3000V | |
Voltage - Output 1 | 5V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.