S8VK-X03005-EIP, DIN Rail Power Supplies PS 30W5DC 5A 100-240AC EIP

S8VK-X03005-EIP, DIN Rail Power Supplies PS 30W5DC 5A 100-240AC EIP
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
55 140 руб.
Добавить в корзину 1 шт. на сумму 55 140 руб.
Номенклатурный номер: 8005128903
Артикул: S8VK-X03005-EIP
Бренд: Omron

Описание

Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
Predictive Maintenance Solutions

Omron Industrial Automation Predictive Maintenance Solutions cover a wide range of equipment types that benefit from a proactive strategy of continuous monitoring and evaluating, as opposed to periodic checkups. The goal is to use real-time data to identify component failures early, reduce unplanned downtime, and avoid costly repairs. Omron Industrial Automation Predictive Maintenance Solutions offer a variety of plug-and-play solutions to help monitor critical assets and maintain equipment well in advance of failures.

Технические параметры

Выходное напряжение, В 5
Выходной ток, А 5
Мощность, Вт 30
Серия S8VK-X
Brand: Omron Automation and Safety
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Type: 1-Phase/Single Phase
Input Voltage: 100 VAC to 240 VAC
Manufacturer: Omron
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Mounting Style: DIN Rail Mount
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Operating Temperature Range: -40 C to+70 C
Part # Aliases: S8VKX03005EIP
Product Category: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 3027 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.