S8VK-X09024-EIP, DIN Rail Power Supplies PS 90W24DC 3.75A 100-240AC EIP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
59 630 руб.
Добавить в корзину 1 шт.
на сумму 59 630 руб.
Альтернативные предложения1
Описание
Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
S8VK-X Switch Mode Power SuppliesOmron S8VK-X Switch Mode Power Supplies use IoT connectivity to bring improved planning, uptime, and cost control to the world of facility and site maintenance. By providing centralized equipment monitoring of voltage, current, and expected life, these power supplies bypass the need for physical device inspection or premature replacement by maintenance staff. S8VK-X power supplies indicate years (and percentage) until replacement, allowing facilities teams to proactively schedule maintenance which avoids unnecessary cost and downtime. The Omron switch mode power supplies offer excellent resistance to extreme temperatures, vibration, shock, humidity, gas, and high altitudes. The S8VK-X series of power supplies comply with EN/IEC 61558-2-16, featuring UL Class 2 conformance (90W or less) in a compact package that supports side-by-side mounting.
Технические параметры
Выходное напряжение, В | 24 | |
Выходной ток, А | 3.75 | |
Мощность, Вт | 90 | |
Серия | S8VK-X | |
Brand: | Omron Automation and Safety | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Type: | 1-Phase/Single Phase | |
Input Voltage: | 100 VAC to 240 VAC | |
Manufacturer: | Omron | |
Maximum Operating Temperature: | +70 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | DIN Rail Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Part # Aliases: | S8VKX09024EIP | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Switching Supplies | |
REACH - SVHC: | Details | |
Subcategory: | AC-DC Power Supply | |
Applications | ITE (Commercial) | |
Approval Agency | CE, cURus, EAC, KC, RCM, TUV, UL | |
Current - Output (Max) | 3.75A | |
ECCN | EAR99 | |
Efficiency | 88% | |
Features | Adjustable Output, IP20, Universal Input | |
HTSUS | 8504.40.6018 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | DIN Rail | |
Number of Outputs | 1 | |
Operating Temperature | -40В°C ~ 70В°C (With Derating) | |
Package | Box | |
Power (Watts) | 90W | |
Series | S8VK-X (90W) -> | |
Size / Dimension | 3.39"" L x 2.17"" W x 3.54"" H (86.0mm x 55.0mm x | |
Type | Enclosed, Conformal Coated | |
Video File | S8VK-X Power Supply Monitoring SoftwareS8VK-X PC T | |
Voltage - Input | 85 ~ 264 VAC, 90 ~ 350 VDC | |
Voltage - Isolation | 3kV | |
Voltage - Output 1 | 24V | |
AC or DC Input Voltage | ac, dc | |
AC or DC Output Voltage | dc | |
Electrical Phase | 1 | |
Input Voltage | 230V ac | |
Load Regulation | 1.5% | |
Maximum Temperature | +70°C | |
Minimum Temperature | -40°C | |
MTBF | 150000h | |
Output Voltage Adjustment Range | 23 → 24.1V | |
Ripple And Noise | 300mV Pk-Pk | |
Width | 55mm |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.