XF2M-3415-1A-R100, FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 34P Adhesv.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
121 шт., срок 7-9 недель
1 510 руб.
от 10 шт. —
1 280 руб.
от 20 шт. —
1 080 руб.
от 50 шт. —
897.45 руб.
Добавить в корзину 1 шт.
на сумму 1 510 руб.
Альтернативные предложения1
Описание
Connectors\FFC / FPC\FFC & FPC Connectors
XF2M Rotary Backlock FPC/FFC ConnectorsOmron XF2M Rotary Backlock FPC/FFC Connectors offer high-reliability rotary-lock action and superior work efficiency. Their dual contact feature means there is no need to distinguish between the upper and lower FPC connections. XF2M Connectors each incorporate a rotary slider independent of the FPC socket. The rotary slider does not release even if the FPC is lifted, making for a highly reliable connection. These connectors are even delivered with the rotary slider open, reducing the labor required to mount FPCs. XF2M Connectors are constructed with a four-sided housing to prevent FPC displacement.
Технические параметры
Brand: | Omron Electronics |
Contact Location: | Dual Contact |
Contact Material: | Spring Copper Alloy/Nickel Substrate |
Contact Plating: | Gold |
Current Rating: | 500 mA |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Housing Color: | Natural |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Omron |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -30 C |
Mounting Angle: | Right Angle |
Number of Positions: | 34 Position |
Pitch: | 0.5 mm |
Product Category: | FFC & FPC Connectors |
Product Type: | FFC & FPC Connectors |
Product: | Board Mount |
Series: | XF2M |
Subcategory: | FFC & FPC Connectors |
Termination Style: | SMD/SMT |
Voltage Rating: | 50 V |
Automotive | No |
Body Orientation | Right Angle |
Contact Gender | SKT |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Insulation Resistance (MOhm) | 100 |
Mating Cycle (Cycles) | 20 |
Maximum Contact Resistance (mOhm) | 50 |
Maximum Current Rating (A) | 0.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Voltage Rating | 50VDC|50VAC |
Minimum Operating Temperature (°C) | -30 |
Mounting | Surface Mount |
Number of Contacts | 34 |
Number of Rows | 1 |
Packaging | Reel |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 0.5 |
Termination Method | Solder |
Type | FPC Connector |
Вес, г | 2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.