XG4A-1431, Rectangular MIL Spec Connectors Plug Long Lock 14P Straight 1Polarize

XG4A-1431, Rectangular MIL Spec Connectors Plug Long Lock 14P Straight 1Polarize
Изображения служат только для ознакомления,
см. техническую документацию
2804 шт., срок 7-9 недель
550 руб.
от 10 шт.450 руб.
от 25 шт.432 руб.
от 50 шт.413.20 руб.
Добавить в корзину 1 шт. на сумму 550 руб.
Альтернативные предложения2
Номенклатурный номер: 8005129146
Артикул: XG4A-1431
Бренд: Omron

Описание

Connectors\MIL-Spec / MIL-Type\Rectangular MIL Spec Connectors
EV Residential V2H Charging Solutions

Omron Electronics features a range of electronic components for applications involving electric vehicle (EV) residential vehicle-to-home (V2H) charging. The increasing popularity of EVs means drivers need a convenient place to charge them, such as their homes. Omron V2H charging components are designed to provide manufacturers with the reliability and durability required for at-home charging solutions.

Технические параметры

Brand: Omron Electronics
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 80
Housing Material: Polybutylene Terephthalate(PBT)
Insulation Resistance: 1000 MOhms
Manufacturer: Omron
Maximum Operating Temperature: +105 C
MIL Type: MIL-C-83503
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 14 Position
Number of Rows: 2 Row
Part # Aliases: XG4A1431BYOMZ
Pitch: 2.54 mm
Product Category: Rectangular MIL Spec Connectors
Product Type: Rectangular MIL Spec Connectors
Product: Flat Cable Connectors
Series: XG4
Subcategory: MIL-Spec/MIL-Type
Termination Style: Solder Pin
Voltage Rating: 300 V
Вес, г 6

Техническая документация

Datasheet
pdf, 2068 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.