XG4A-5079-A, Rectangular MIL Spec Connectors 2Tier RA Plug 50x2P Long Lock 2Polarize

XG4A-5079-A, Rectangular MIL Spec Connectors 2Tier RA Plug 50x2P Long Lock 2Polarize
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 6-8 недель
5 440 руб.
от 10 шт.4 620 руб.
Добавить в корзину 1 шт. на сумму 5 440 руб.
Номенклатурный номер: 8005129169
Артикул: XG4A-5079-A
Бренд: Omron

Описание

Connectors\MIL-Spec / MIL-Type\Rectangular MIL Spec Connectors
EV AC Charging Solutions

Omron Electronics offers electronic components for electric vehicle (EV) AC charging applications. With the increasing demand for EVs worldwide, the charging infrastructure is also expanding. This includes the number of EV charging stations in homes and cities. There is a growing trend to develop EV chargers with high-capacity output to achieve shorter charging times. Omron EV AC charging components are engineered with precision to help manufacturers reach that goal.

Технические параметры

Brand: Omron Electronics
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 21
Housing Material: Polybutylene Terephthalate(PBT)
Insulation Resistance: 1000 MOhms
Manufacturer: Omron
Maximum Operating Temperature: +105 C
MIL Type: MIL-C-83503
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 100 Position
Number of Rows: 2 Row
Part # Aliases: XG4A5079A
Pitch: 2.54 mm
Product Category: Rectangular MIL Spec Connectors
Product Type: Rectangular MIL Spec Connectors
Product: Flat Cable Connectors
Series: XG4
Subcategory: MIL-Spec/MIL-Type
Termination Style: Solder Pin
Voltage Rating: 300 V
Вес, г 51

Техническая документация

Datasheet
pdf, 2068 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.