XG4H-6431, Rectangular MIL Spec Connectors BtoB Socket 64Pin Straight 1Polarize

XG4H-6431, Rectangular MIL Spec Connectors BtoB Socket 64Pin Straight 1Polarize
Изображения служат только для ознакомления,
см. техническую документацию
200 шт., срок 7-9 недель
2 540 руб.
от 10 шт.2 290 руб.
от 30 шт.1 920 руб.
от 60 шт.1 885.91 руб.
Добавить в корзину 1 шт. на сумму 2 540 руб.
Альтернативные предложения1
Номенклатурный номер: 8005129217
Артикул: XG4H-6431
Бренд: Omron

Описание

Connectors\MIL-Spec / MIL-Type\Rectangular MIL Spec Connectors
PV Inverter Solutions

Omron Electronics provides electronic components for applications in PV inverters. For PV inverters in residential environments, Omron offers relays that feature rapid shutdown systems, ground fault detection, DC disconnect, and DC discharge and inrush protection. Additionally, for PV inverters for industrial environments, there are relays for DC discharge, AC disconnect, and ground fault detection.

Технические параметры

Brand: Omron Electronics
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 30
Housing Material: Polybutylene Terephthalate(PBT)
Insulation Resistance: 1000 MOhms
Manufacturer: Omron
Maximum Operating Temperature: +105 C
MIL Type: MIL-C-83503
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 64 Position
Number of Rows: 2 Row
Part # Aliases: XG4H6431
Pitch: 2.54 mm
Product Category: Rectangular MIL Spec Connectors
Product Type: Rectangular MIL Spec Connectors
Product: Flat Cable Connectors
Series: XG4
Subcategory: MIL-Spec/MIL-Type
Termination Style: Solder Pin
Voltage Rating: 300 V
Вес, г 40

Техническая документация

Datasheet
pdf, 2068 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.