XG4Z-0002, Rectangular MIL Spec Connectors Top Lock Lever XG4C Plug to XG4-5 Socket

36943 шт., срок 6-8 недель
250 руб.
от 10 шт.190 руб.
от 50 шт.178 руб.
от 100 шт.141.53 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Альтернативные предложения1
Номенклатурный номер: 8005129260
Артикул: XG4Z-0002
Бренд: Omron

Описание

Connectors\MIL-Spec / MIL-Type\Rectangular MIL Spec Connectors
EV AC Charging Solutions Omron Electronics offers electronic components for electric vehicle (EV) AC charging applications. With the increasing demand for EVs worldwide, the charging infrastructure is also expanding. This includes the number of EV charging stations in homes and cities. There is a growing trend to develop EV chargers with high-capacity output to achieve shorter charging times. Omron EV AC charging components are engineered with precision to help manufacturers reach that goal.

Технические параметры

Accessory Type: Lock Lever
Brand: Omron Electronics
Factory Pack Quantity: 100
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: Omron
Maximum Operating Temperature: +105 C
MIL Type: MIL-C-83503
Minimum Operating Temperature: -55 C
Part # Aliases: XG4Z0002
Product Category: Rectangular Mil Spec Connectors
Product Type: Rectangular MIL Spec Connectors
Product: Accessories
Subcategory: MIL-Spec/MIL-Type
Factory Pack Quantity: Factory Pack Quantity: 100
Series: XG4
Вес, г 0.32

Техническая документация

Datasheet
pdf, 2068 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.