XM7B-0442, USB Connectors RA Term w/Kink Term Model B

Фото 1/3 XM7B-0442, USB Connectors RA Term w/Kink Term Model B
Изображения служат только для ознакомления,
см. техническую документацию
2897 шт., срок 7-9 недель
560 руб.
от 10 шт.460 руб.
от 25 шт.427 руб.
от 50 шт.402.93 руб.
Добавить в корзину 1 шт. на сумму 560 руб.
Альтернативные предложения1
Номенклатурный номер: 8005129447
Артикул: XM7B-0442
Бренд: Omron

Описание

Connectors\USB Connectors
USB-B (USB TYPE-B) Разъем USB 2.0 4-позиционное сквозное отверстие, под прямым углом

Технические параметры

Brand: Omron Electronics
Contact Material: Nickel
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 150
Gender: Jack(Female)
Manufacturer: Omron
Mounting Angle: Right Angle
Mounting Style: Board Lock
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Part # Aliases: XM7B0442
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type B Connectors
Standard: USB
Subcategory: USB Connectors
Termination Style: Solder Pin
Voltage Rating: 30 V
Connector Type USB-B (USB TYPE-B)
Contact Finish Gold
Current Rating (Amps) 1A
ECCN EAR99
Features Board Lock
Gender Receptacle
HTSUS 8536.69.8000
Insulation Color White
Mating Cycles 1500
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Feature Horizontal
Mounting Type Through Hole, Right Angle
Number of Contacts 4
Number of Ports 1
Operating Temperature -40В°C ~ 60В°C
Package Bulk
RoHS Status RoHS Compliant
Shell/Shielding Material Copper Alloy
Shielding Unshielded
Specifications USB 2.0
Termination Solder
Voltage - Rated 30VAC
Automotive No
Body Orientation Right Angle
ECCN (US) EAR99
Insulation Resistance (MOhm) 1000
Mating Cycle (Cycles) 1500
Maximum Contact Resistance (mOhm) 30
Maximum Current Rating (A) 1
Maximum Operating Temperature (°C) 60
Maximum Voltage Rating 30VAC
Minimum Operating Temperature (°C) -40
Mounting Through Hole
Number of Terminals 4
Part Status Active
PPAP No
Shell Material Copper Alloy
Shell Plating Tin
Terminal Pitch (mm) 2.5
Termination Method Solder
Type USB 2 Type B
Вес, г 9

Техническая документация

Datasheet
pdf, 1512 КБ
Datasheet
pdf, 718 КБ
Datasheet
pdf, 717 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.