M83513/03-A03N, D-Sub MIL Spec Connectors MICRO D

M83513/03-A03N, D-Sub MIL Spec Connectors MICRO D
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
49 450 руб.
от 2 шт.45 360 руб.
от 5 шт.38 710 руб.
от 10 шт.30 398.22 руб.
Добавить в корзину 1 шт. на сумму 49 450 руб.
Номенклатурный номер: 8005139803
Артикул: M83513/03-A03N
Бренд: Glenair

Описание

Connectors\MIL-Spec / MIL-Type\D-Sub MIL Spec Connectors
QPL Micro-D MIL-DTL-83513 Connectors & Hardware
Glenair QPL Micro-D MIL-DTL-83513 Connectors and Hardware offer outstanding mating performance, durability, and minimal contact resistance. Micro-D Connectors feature high-density micro TwistPin contacts set on 0.050 centers in arrangements from 9 to 130 contacts. They are available with insulated or uninsulated wire, PCB, solder cup, and flex terminations. Glenair Micro-D MIL-DTL-83513 Connectors provide an ideal solution to meet high-performance requirements, including high temperature and hermetic applications.

Технические параметры

Brand: Glenair
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male
Insulation Material: Teflon
Insulation: Insulated
Manufacturer: Glenair
Mounting Angle: Straight
Mounting Style: Panel
Number of Positions: 9 Position
Number of Rows: 2 Row
Product Category: D-Sub MIL Spec Connectors
Product Type: D-Sub MIL Spec Connectors
Product: Connectors
Qualification: EREL
Series: M83513
Shell Material: Aluminum
Shell Plating: Electroless Nickel
Shell Size: A
Subcategory: MIL-Spec/MIL-Type
Termination Style: Wire Leads
Tradename: MIL-DTL-83513
Wire Gauge: 26 AWG
Вес, г 22

Техническая документация

Datasheet
pdf, 234 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.