M83513/05-02, D-Sub Tools & Hardware MICRO D
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1921 шт., срок 7-9 недель
6 380 руб.
от 2 шт. —
5 770 руб.
от 5 шт. —
5 110 руб.
от 10 шт. —
4 002.19 руб.
Добавить в корзину 1 шт.
на сумму 6 380 руб.
Альтернативные предложения2
Описание
Connectors\D-Sub Connectors\D-Sub Tools & Hardware
QPL Micro-D MIL-DTL-83513 Connectors & HardwareGlenair QPL Micro-D MIL-DTL-83513 Connectors and Hardware offer outstanding mating performance, durability, and minimal contact resistance. Micro-D Connectors feature high-density micro TwistPin contacts set on 0.050 centers in arrangements from 9 to 130 contacts. They are available with insulated or uninsulated wire, PCB, solder cup, and flex terminations. Glenair Micro-D MIL-DTL-83513 Connectors provide an ideal solution to meet high-performance requirements, including high temperature and hermetic applications.
Технические параметры
Brand: | Glenair |
Description/Function: | Hex Head Low Profile Jack Screw Kit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | MIL-Spec D-Sub Size A-G |
Manufacturer: | Glenair |
Product Category: | D-Sub Tools & Hardware |
Product Type: | D-Sub Tools & Hardware |
Product: | Hardware |
Qualification: | EREL |
Screw Material: | Stainless Steel |
Series: | M83513 |
Subcategory: | D-Sub Connectors |
Thread Size: | 2-56 UNC-2A |
Tradename: | MIL-DTL-83513 |
Type: | Jack Screw Kit |
Automotive | No |
Body Orientation | Straight |
Connector Type | Connector D-Subminiature |
ECCN (US) | EAR99 |
Material | Stainless Steel |
Part Status | Active |
PPAP | No |
Product Diameter (mm) | 3.18 |
Type | Low Profile Hex Head Jack Screw |
CECC Qualified | No |
Rad Hard | No |
Вес, г | 2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.