KTS101B685M76N0T00

KTS101B685M76N0T00
Изображения служат только для ознакомления,
см. техническую документацию
1404 шт., срок 7-9 недель
1 220 руб.
980 руб.
от 10 шт.690 руб.
от 50 шт.594 руб.
от 100 шт.460.04 руб.
Добавить в корзину 1 шт. на сумму 980 руб.
Номенклатурный номер: 8021376096
Бренд: Chemi-Con

Описание

NTS & NTF MLCCs

Chemi-Con NTS and NTF MLCCs deliver large capacitance in a small size with X7R and X7S temperature characteristics. These multilayer ceramic chip capacitors offer a rated capacitance range of 0.010µF to 47µF, high permissible ripple current capability, and 1000 temperature cycles (NTF series). Other features include high permissible ripple current capability, AEC-Q200 qualification, and a rated voltage range of 25V DC, 35V DC, 50V DC, 100V DC, 250V DC, and 500V DC. Typical applications for Chemi-Con NTS and NTF MLCCs include smoothing circuits of DC-DC converters, onboard power supplies, voltage regulators for computers, noise suppressors for equipment, and more.

Технические параметры

Brand: Chemi-Con
Capacitance - nF: 6800 nF
Case Code - in: 3025
Case Code - mm: 7563
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 300
Manufacturer: Chemi-Con
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 3025(7563 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product: General Type MLCCs
Series: NTS
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tradename: NTS
Type: Multilayer Ceramic Chip Capacitor

Техническая документация

Datasheet
pdf, 249 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.