SDN10-24-480C, DIN Rail Power Supplies 240W 3PH 24V 10A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
132 400 руб.
Добавить в корзину 1 шт.
на сумму 132 400 руб.
Описание
Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
SolaHD SDN-C DIN Rail Power Supplies - EXPANSION5A and 10A models now available for SolaHD SDN-C Three Phase DIN Rail Power Supplies.
SolaHD SDN-C DIN Rail Power Supplies combine high efficiency and compact size with new visual diagnostic LEDs. Features for the SolaHA SDN-C DIN Rail Power Supplies include Sag Immunity, Power Factor Correction, universal voltage input, and adjustable output voltage. With an operating temp from -25ºC to 60ºC and parallel operation capability, the new SDN-C units are suitable for a variety of industrial applications.
Технические параметры
Выходное напряжение, В | 24 | |
Выходной ток, А | 10 | |
Мощность, Вт | 240 | |
Brand: | SolaHD | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Type: | 1-Phase/Single Phase | |
Input Voltage: | 380 VAC to 480 VAC | |
Manufacturer: | SolaHD | |
Mounting Style: | DIN Rail Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Switching Supplies | |
Subcategory: | AC-DC Power Supply | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Approval Agency | CE, cULus, cURus, EAC | |
Current - Output (Max) | 10A | |
ECCN | EAR99 | |
Efficiency | 91% | |
Features | Adjustable Output, IP20 | |
HTSUS | 8504.40.9530 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | DIN Rail | |
Number of Outputs | 1 | |
Operating Temperature | -40В°C ~ 70В°C (With Derating) | |
Package | Bulk | |
Power (Watts) | 240W | |
RoHS Status | RoHS Compliant | |
Series | SDN-C -> | |
Size / Dimension | 4.36"" L x 2.36"" W x 4.85"" H (110.7mm x 59.9mm x | |
Type | Enclosed | |
Voltage - Input | 320 ~ 540 VAC, 550 ~ 650 VDC | |
Voltage - Output 1 | 24V | |
Вес, г | 0.01 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары