20SEP33M+TSS, Aluminum Organic Polymer Capacitors 20volts 33uF ESR 45mohm

20SEP33M+TSS, Aluminum Organic Polymer Capacitors 20volts 33uF ESR 45mohm
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7-9 недель
380 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Номенклатурный номер: 8005164451
Артикул: 20SEP33M+TSS
Бренд: Panasonic

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Organic Polymer Capacitors
Polymer & Film MLCC Alternatives
Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

Технические параметры

Номинальная емкость,мкФ 33
Единица измерения мкф
Brand: Panasonic
Capacitance: 33 uF
Diameter: 8 mm
Dissipation Factor DF: 12
ESR: 45 mOhms
Factory Pack Quantity: Factory Pack Quantity: 1000
Lead Spacing: 3.5 mm
Leakage Current: 330 uA
Life: 3000 Hour
Manufacturer: Panasonic
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Package Type: Can
Packaging: Reel, Cut Tape
Product Category: Aluminum Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Ripple Current: 1.89 A
Series: SEP
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Tradename: OS-CON
Voltage Rating DC: 20 VDC

Техническая документация

Datasheet
pdf, 695 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические полимерные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.