25SEP22M, Aluminum Organic Polymer Capacitors 25volts 22uF ESR 50mohm

Фото 1/3 25SEP22M, Aluminum Organic Polymer Capacitors 25volts 22uF ESR 50mohm
Изображения служат только для ознакомления,
см. техническую документацию
371 шт., срок 6-8 недель
470 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 8005164497
Артикул: 25SEP22M
Бренд: Panasonic

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Organic Polymer Capacitors
Polymer & Film MLCC Alternatives
Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

Технические параметры

Номинальная емкость,мкФ 22
Единица измерения мкф
Brand: Panasonic
Capacitance: 22 uF
Diameter: 10 mm
Dissipation Factor DF: 10
ESR: 50 mOhms
Factory Pack Quantity: Factory Pack Quantity: 200
Lead Spacing: 5 mm
Leakage Current: 275 uA
Life: 3000 Hour
Manufacturer: Panasonic
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Package Type: Can
Packaging: Bulk
Product Category: Aluminum Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Ripple Current: 2 A
Series: SEP
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Tradename: OS-CON
Voltage Rating DC: 25 VDC
Applications General Purpose
Capacitance 22ВµF
ECCN EAR99
ESR (Equivalent Series Resistance) 50mOhm
Height - Seated (Max) 0.315"" (8.00mm)
HTSUS 8532.22.0020
Lead Spacing 0.197"" (5.00mm)
Lifetime @ Temp. 3000 Hrs @ 105В°C
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Through Hole
Operating Temperature -55В°C ~ 105В°C
Package Bulk
Package / Case Radial, Can
Ripple Current @ High Frequency 2A @ 100kHz
Ripple Current @ Low Frequency 100mA @ 120Hz
RoHS Status ROHS3 Compliant
Series OS-CONв„ў, SEP ->
Size / Dimension 0.394"" Dia (10.00mm)
Tolerance В±20%
Type Polymer
Voltage - Rated 25V
Diameter 8mm
Dissipation Factor 10%
Equivalent Series Resistance 50mΩ
Lead Pitch 5mm
Leakage Current 275 μA
Lifetime 3000h
Maximum Operating Temperature +105°C
Minimum Operating Temperature -55°C
Polarised Polar
Ripple Current 2A
Technology Polymer
Voltage 25V dc

Техническая документация

Datasheet
pdf, 216 КБ
Datasheet
pdf, 190 КБ
Datasheet
pdf, 695 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические полимерные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.