32SEQP15M, Aluminum Organic Polymer Capacitors 32volts 15uF 80mohm 10x8mm OSCON

32SEQP15M, Aluminum Organic Polymer Capacitors 32volts 15uF 80mohm 10x8mm OSCON
Изображения служат только для ознакомления,
см. техническую документацию
308 шт., срок 6-8 недель
490 руб.
Добавить в корзину 1 шт. на сумму 490 руб.
Альтернативные предложения1
Номенклатурный номер: 8005164582
Артикул: 32SEQP15M
Бренд: Panasonic

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Organic Polymer Capacitors
Lighting Controls
Panasonic Lighting Controls include relays, capacitors, BLUETOOTH® modules, resistors, sensors, switches, and more for commercial and residential uses. As energy-efficiency standards increase and the demand for green energy increases, lighting controls become an increasingly vital application. Lighting applications can range from occupancy detection to centralized lighting controls with the goal of reducing energy consumption across multiple platforms. Panasonic offers a solution-based approach by providing a wide variety of electronic components. Panasonic Lighting Controls serve a variety of markets, including commercial (hospitals, parking garages) and residential buildings.

Технические параметры

Номинальная емкость,мкФ 15
Единица измерения мкф
Brand: Panasonic
Capacitance: 15 uF
Diameter: 10 mm
Dissipation Factor DF: 10
ESR: 80 mOhms
Factory Pack Quantity: Factory Pack Quantity: 200
Life: 1000 Hour
Manufacturer: Panasonic
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package Type: Can
Packaging: Bulk
Product Category: Aluminum Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Series: SEQP
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Tradename: OS-CON
Voltage Rating DC: 32 VDC
Вес, г 0.9

Техническая документация

Datasheet
pdf, 683 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические полимерные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.