ECH-U1224JCV, Film Capacitors .22uF 100V 5% PPS FILM 2825

ECH-U1224JCV, Film Capacitors .22uF 100V 5% PPS FILM 2825
Изображения служат только для ознакомления,
см. техническую документацию
1915 шт., срок 6-8 недель
670 руб.
Добавить в корзину 1 шт. на сумму 670 руб.
Номенклатурный номер: 8005165275
Артикул: ECH-U1224JCV
Бренд: Panasonic

Описание

Passive Components\Capacitors\Film Capacitors
Polymer & Film MLCC Alternatives
Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

Технические параметры

Brand: Panasonic
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Capacitance: 0.22 uF
Dielectric: Polyphenylene Sulfide(PPS)
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Panasonic
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Package / Case: 2825(7163 metric)
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: Stacked Film Capacitors
Series: ECHU(C)
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 5%
Type: Stacked Metallized Film Chip Capacitors
Voltage Rating DC: 100 VDC
Вес, г 1

Техническая документация

Datasheet
pdf, 544 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.