ECH-U1H102GX5, Film Capacitors 1000pF 50VDC 2% PPS FILM 0805
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
89594 шт., срок 6-8 недель
150 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Альтернативные предложения3
Описание
Passive Components\Capacitors\Film Capacitors
Polymer & Film MLCC AlternativesPanasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.
Технические параметры
Тип | ECHU(X) | |
Рабочее напряжение постоянное,В | 50 | |
Номинальная емкость | 1000 | |
Единица измерения | пФ | |
Допуск номинальной емкости,% | 2% | |
Brand: | Panasonic | |
Capacitance - nF: | 1 nF | |
Capacitance - uF: | 0.001 uF | |
Dielectric: | Polyphenylene Sulfide(PPS) | |
Factory Pack Quantity: Factory Pack Quantity: | 3000 | |
Manufacturer: | Panasonic | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 2 Pin | |
Package / Case: | 0805(2012 metric) | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | Stacked Film Capacitors | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Type: | Stacked Metallized Film Chip Capacitors | |
Applications | General Purpose | |
Capacitance | 1000pF | |
Dielectric Material | Polyphenylene Sulfide (PPS), Metallized - Stacked | |
ECCN | EAR99 | |
Height - Seated (Max) | 0.043"" (1.10mm) | |
HTSUS | 8532.25.0010 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount | |
Operating Temperature | -55В°C ~ 125В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 0805 (2012 Metric) | |
RoHS Status | ROHS3 Compliant | |
Series | ECH-U(X) -> | |
Size / Dimension | 0.079"" L x 0.049"" W (2.00mm x 1.25mm) | |
Termination | Solder Pads | |
Tolerance | В±2% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric | PPS | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Package/Case | 0805(2012M) | |
Suppression Class | X | |
Terminal Type | Surface Mount | |
Voltage | 50V dc | |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.