ECQ-E1105JFB, Film Capacitors 100VDC 1.0uF 5% MPET L/S=10mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
595 шт., срок 6-8 недель
320 руб.
Добавить в корзину 1 шт.
на сумму 320 руб.
Описание
Passive Components\Capacitors\Film Capacitors
Polymer & Film MLCC Alternatives Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.
Технические параметры
Рабочее напряжение постоянное,В | 100 | |
Номинальная емкость | 1 | |
Единица измерения | мкф | |
Допуск номинальной емкости,% | 5% | |
Brand: | Panasonic | |
Capacitance - nF: | 1000 nF | |
Dielectric: | Polyester | |
Factory Pack Quantity: | 1000 | |
Lead Diameter: | 0.6 mm | |
Lead Spacing: | 10 mm | |
Lead Style: | Crimped | |
Manufacturer: | Panasonic | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | General Film Capacitors | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Type: | Metallized Polyester Film Capacitors | |
Вес, г | 3 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.