ECQ-E1395JFW, Film Capacitors 100VDC 3.9uF 5% MPET L/S=15mm DOUBLE CRIMPED LEADS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
699 шт., срок 6-8 недель
770 руб.
Добавить в корзину 1 шт.
на сумму 770 руб.
Описание
Passive Components\Capacitors\Film Capacitors
Polymer & Film MLCC AlternativesPanasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.
Технические параметры
Номинальная емкость | 3.9 | |
Единица измерения | мкф | |
Brand: | Panasonic | |
Capacitance - nF: | 3900 nF | |
Capacitance: | 3.9 uF | |
Dielectric: | Polyester | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Lead Spacing: | 15 mm | |
Lead Style: | Crimped | |
Manufacturer: | Panasonic | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | General Film Capacitors | |
Series: | ECQE(W) | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 5% | |
Type: | Metallized Polyester Film Capacitors | |
Voltage Rating DC: | 100 VDC | |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 77 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары