ECQ-E2224KB, Film Capacitors 250VDC 0.22uF 10% MPET L/S=7.5mm

Фото 1/2 ECQ-E2224KB, Film Capacitors 250VDC 0.22uF 10% MPET L/S=7.5mm
Изображения служат только для ознакомления,
см. техническую документацию
3539 шт., срок 6-8 недель
150 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Альтернативные предложения1
Номенклатурный номер: 8005165609
Артикул: ECQ-E2224KB
Бренд: Panasonic

Описание

Passive Components\Capacitors\Film Capacitors
Polymer & Film MLCC Alternatives
Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

Технические параметры

Номинальная емкость 0.22
Единица измерения мкф
Brand: Panasonic
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Capacitance: 0.22 uF
Dielectric: Polyester
Factory Pack Quantity: Factory Pack Quantity: 1000
Lead Diameter: 0.6 mm
Lead Spacing: 17.5 mm
Lead Style: Straight
Manufacturer: Panasonic
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: General Film Capacitors
Series: ECQE(B)
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10%
Type: Metallized Polyester Film Capacitors
Voltage Rating DC: 250 VDC
Capacitance 0.22µF
Capacitors series ECQE
Manufacturer PANASONIC
Mounting THT
Operating temperature -40…105°C
Operating voltage 250V DC
Terminal pitch 7.5mm
Tolerance ±10%
Type of capacitor polyester
Вес, г 1

Техническая документация

Datasheet
pdf, 587 КБ
Datasheet
pdf, 629 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.