ECW-F2474HAB, Film Capacitors 250VDC 0.47uF 3% MPP L/S=7.5mm

ECW-F2474HAB, Film Capacitors 250VDC 0.47uF 3% MPP L/S=7.5mm
Изображения служат только для ознакомления,
см. техническую документацию
235 шт., срок 7-9 недель
310 руб.
Добавить в корзину 1 шт. на сумму 310 руб.
Номенклатурный номер: 8005166109
Артикул: ECW-F2474HAB
Бренд: Panasonic

Описание

Passive Components\Capacitors\Film Capacitors
Lighting Controls Panasonic Lighting Controls include relays, capacitors, BLUETOOTH® modules, resistors, sensors, switches, and more for commercial and residential uses. As energy-efficiency standards increase and the demand for green energy increases, lighting controls become an increasingly vital application. Lighting applications can range from occupancy detection to centralized lighting controls with the goal of reducing energy consumption across multiple platforms. Panasonic offers a solution-based approach by providing a wide variety of electronic components. Panasonic Lighting Controls serve a variety of markets, including commercial (hospitals, parking garages) and residential buildings.

Технические параметры

Рабочее напряжение постоянное,В 250
Номинальная емкость 0.47
Единица измерения мкф
Допуск номинальной емкости,% 3%
Brand: Panasonic
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: 1000
Lead Diameter: 0.6 mm
Lead Spacing: 7.5 mm
Lead Style: Crimped
Manufacturer: Panasonic
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: RF Microwave Film Capacitors
Subcategory: Capacitors
Termination Style: Radial
Type: Metallized Polypropylene Film Capacitors
Вес, г 2

Техническая документация

Datasheet
pdf, 623 КБ
Datasheet
pdf, 646 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.