ECW-FD2J334JB, Film Capacitors 630VDC 0.33uF 5% MPP L/S=7.5mm

ECW-FD2J334JB, Film Capacitors 630VDC 0.33uF 5% MPP L/S=7.5mm
Изображения служат только для ознакомления,
см. техническую документацию
570 шт., срок 7-9 недель
290 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Номенклатурный номер: 8005166425
Артикул: ECW-FD2J334JB
Бренд: Panasonic

Описание

Passive Components\Capacitors\Film Capacitors
Lighting Controls
Panasonic Lighting Controls include relays, capacitors, BLUETOOTH® modules, resistors, sensors, switches, and more for commercial and residential uses. As energy-efficiency standards increase and the demand for green energy increases, lighting controls become an increasingly vital application. Lighting applications can range from occupancy detection to centralized lighting controls with the goal of reducing energy consumption across multiple platforms. Panasonic offers a solution-based approach by providing a wide variety of electronic components. Panasonic Lighting Controls serve a variety of markets, including commercial (hospitals, parking garages) and residential buildings.

Технические параметры

Номинальная емкость 0.33
Единица измерения мкф
Brand: Panasonic
Capacitance - nF: 330 nF
Capacitance - pF: 330000 pF
Capacitance: 0.33 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: Factory Pack Quantity: 1000
Lead Spacing: 7.5 mm
Lead Style: Crimped
Manufacturer: Panasonic
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: General Film Capacitors
Series: ECWF(D)
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 5%
Type: Metallized Polypropylene
Voltage Rating DC: 630 VDC
Вес, г 2

Техническая документация

Datasheet
pdf, 602 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.