ECW-FD2J334K, Film Capacitors 630VDC 0.33uF 10% MPP L/S=15mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
548 шт., срок 6-8 недель
200 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Описание
Passive Components\Capacitors\Film Capacitors
Lighting ControlsPanasonic Lighting Controls include relays, capacitors, BLUETOOTH® modules, resistors, sensors, switches, and more for commercial and residential uses. As energy-efficiency standards increase and the demand for green energy increases, lighting controls become an increasingly vital application. Lighting applications can range from occupancy detection to centralized lighting controls with the goal of reducing energy consumption across multiple platforms. Panasonic offers a solution-based approach by providing a wide variety of electronic components. Panasonic Lighting Controls serve a variety of markets, including commercial (hospitals, parking garages) and residential buildings.
Технические параметры
Тип | ECWF(D) | |
Рабочее напряжение постоянное,В | 630 | |
Номинальная емкость | 0.33 | |
Единица измерения | мкф | |
Допуск номинальной емкости,% | 10% | |
Brand: | Panasonic | |
Capacitance - nF: | 330 nF | |
Capacitance - pF: | 330000 pF | |
Dielectric: | Polypropylene(PP) | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Lead Diameter: | 0.8 mm | |
Lead Spacing: | 15 mm | |
Lead Style: | Straight | |
Manufacturer: | Panasonic | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | General Film Capacitors | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Type: | Metallized Polypropylene Film Capacitors | |
Applications | EMI, RFI Suppression; High Frequency, Switching; H | |
Capacitance | 0.33ВµF | |
Dielectric Material | Polypropylene (PP), Metallized | |
ECCN | EAR99 | |
Height - Seated (Max) | 0.512"" (13.00mm) | |
HTSUS | 8532.25.0070 | |
Lead Spacing | 0.591"" (15.00mm) | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 105В°C | |
Package | Bulk | |
Package / Case | Radial | |
RoHS Status | ROHS3 Compliant | |
Series | ECW-F(D) -> | |
Size / Dimension | 0.701"" L x 0.260"" W (17.80mm x 6.60mm) | |
Termination | PC Pins | |
Tolerance | В±10% | |
Video File | Fuse Function for Film Capacitors | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 630V | |
Вес, г | 2 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары