EEF-HX1E220R, Aluminum Organic Polymer Capacitors 22uF 25volt

EEF-HX1E220R, Aluminum Organic Polymer Capacitors 22uF 25volt
Изображения служат только для ознакомления,
см. техническую документацию
3105 шт., срок 6-8 недель
390 руб.
Добавить в корзину 1 шт. на сумму 390 руб.
Альтернативные предложения1
Номенклатурный номер: 8005168229
Артикул: EEF-HX1E220R
Бренд: Panasonic

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Organic Polymer Capacitors
SP-Cap Polymer Aluminum Capacitors

Panasonic has expanded the CS, CT, and CX SP-Cap series to include higher voltage caps with range up to 35V. The additions to the SP-Cap product line features high voltage, low profile, high-temperature reflow, and unique electrode materials for high withstanding voltages. The higher voltage SP-Caps are used with DC/DC converters, output signal stabilization, and filtering. Panasonic SP-Cap Polymer Organic Aluminum Capacitor is a surface mount aluminum electrolytic capacitor that uses a conductive polymer as its electrolyte in layered aluminum construction. The SP-Cap product line from Panasonic consists of multiple series that offer capacitance range up to 560µF, voltage range from 2V DC to 35V DC, and the lowest ESR/impedance in the industry, achieving very good noise suppression and transient response. Unlike MLCCs, SP-Caps are free from temperature drift and DC/AC bias characteristics. In addition, voltage deration is not needed in SP-Caps, as in tantalum capacitors, due to their safety features. SP-Caps are the perfect solution for input and output capacitor for various DC/DC converters.

Технические параметры

Тип EEF-HX
Рабочее напряжение,В 25 VDC
Номинальная емкость,мкФ 22
Единица измерения мкф
Допуск номинальной емкости,% 20%
ESR, миллиОм 40 mOhms
Brand: Panasonic
Factory Pack Quantity: Factory Pack Quantity: 3500
Life: 1000 Hour
Manufacturer: Panasonic
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Package Type: Molded
Product Category: Aluminum Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Ripple Current: 3.2 A
Subcategory: Capacitors
Termination Style: SMD/SMT
Tradename: SP-Cap
Вес, г 1

Техническая документация

Datasheet
pdf, 509 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические полимерные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.