H5020NLT, Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Port

H5020NLT, Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Port
Изображения служат только для ознакомления,
см. техническую документацию
97 шт., срок 7-9 недель
5 130 руб.
от 10 шт.3 710 руб.
от 25 шт.3 250 руб.
Добавить в корзину 1 шт. на сумму 5 130 руб.
Альтернативные предложения1
Номенклатурный номер: 8005184356
Артикул: H5020NLT
Бренд: Pulse Electronics

Описание

Passive Components\Audio Transformers / Signal Transformers
LAN Discrete Transformer Modules Pulse Electronics LAN Discrete Transformer Modules are optimized for all major LAN transceivers. These modules provide electrical circuit isolation that meets IEEE 802.3 standards while maintaining the signal integrity needed for the most demanding applications. Pulse Electronics LAN Discrete Transformer Modules feature a peak reflow temperature rating of 245°C. Other features include 1kHz to 100MHz frequency range, 350µH inductance, 1Ω impedance rating, and 1.5kV isolation voltage.

Технические параметры

Application: 1000 Base-T
Brand: Pulse Electronics
Factory Pack Quantity: 250
Frequency Range: 1 MHz to 100 MHz
Inductance: 350 uH
Isolation Voltage: 1.5 kV
Manufacturer: Pulse
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Number of Channels: Dual
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: LAN Transformers
Shielding: Unshielded
Subcategory: Transformers
Termination Style: SMD/SMT
Type: Module
Вес, г 2

Техническая документация

Datasheet
pdf, 418 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.