PE-65415NL, Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1.2Ohm 1-Por

PE-65415NL, Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1.2Ohm 1-Por
Изображения служат только для ознакомления,
см. техническую документацию
899 шт., срок 7-9 недель
1 530 руб.
от 10 шт.970 руб.
от 120 шт.788 руб.
от 300 шт.715.18 руб.
Добавить в корзину 1 шт. на сумму 1 530 руб.
Номенклатурный номер: 8005185277
Артикул: PE-65415NL
Бренд: Pulse Electronics

Описание

Passive Components\Audio Transformers / Signal Transformers
Telecommunication Products Pulse Electronics Telecommunication Products are designed for telecom infrastructure equipment, customer premises equipment, audio interface, and VoIP applications. Pulse Electronics Telecommunication Products include a broad portfolio of transformers and integrated transformer modules. The products support T1/E1/ISDN-PRI, T3/E3/STS-1, ISDN-S, ISDN-U, digital audio, and DDS.

Технические параметры

Application: T1/CEPT/ISDN-Pri
Brand: Pulse Electronics
Factory Pack Quantity: 60
Frequency Range: 1 MHz to 100 MHz
Isolation Voltage: 1.5 kV
Manufacturer: Pulse
Maximum DC Resistance: 700 mOhms
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Number of Channels: Single
Packaging: Tube
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: ISDN Transformers
Shielding: Unshielded
Subcategory: Transformers
Termination Style: Through Hole
Type: Module
Вес, г 4

Техническая документация

Datasheet
pdf, 2319 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.