GB130QC, Switching Power Supplies 130W Quad 5V/12A 12V/3A +/-15V/1A

GB130QC, Switching Power Supplies 130W Quad 5V/12A 12V/3A +/-15V/1A
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
42 190 руб.
от 5 шт.35 610 руб.
от 10 шт.34 480 руб.
Добавить в корзину 1 шт. на сумму 42 190 руб.
Номенклатурный номер: 8005185772
Артикул: GB130QC

Описание

Power\Power Supplies\Switching Power Supplies
GB130Q 130W Quad Output Open Frame Power Supplies SL Power GB130Q 130W Quad Output Open Frame Power Supplies are medical power supplies with digital control and monitoring for more precise in-system operation. SL Power GB130Q features a screw-less design with no top-side heatsink, allowing for a more automated assembly. This design also increases reliability and cost-effectiveness. This quad output open frame power supply series meets Class B EMI levels with margin, which eases integration of the power supply into end equipment. GB130Q serves a variety of medical, test and measurement, and critical industrial applications.

Технические параметры

Brand: SL Power
Factory Pack Quantity: 40
Input Voltage: 90 VAC to 264 VAC
Manufacturer: SL Power
Mounting Style: Chassis
Number of Outputs: 4 Output
Open Frame/Enclosed: Open Frame
Output Power: 130 W
Output Voltage-Channel 1: 5 VDC
Output Voltage-Channel 2: 12 VDC
Output Voltage-Channel 3: -15 VDC
Output Voltage-Channel 4: 15 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Type: AC-DC Converter
Вес, г 364

Техническая документация

Datasheet
pdf, 778 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.