GB40S12K01

Фото 1/2 GB40S12K01
Изображения служат только для ознакомления,
см. техническую документацию
189 шт., срок 6-8 недель
4 680 руб.
от 10 шт.4 340 руб.
от 25 шт.3 950 руб.
от 50 шт.3 577.91 руб.
Добавить в корзину 1 шт. на сумму 4 680 руб.
Номенклатурный номер: 8005185795

Описание

Power\Power Supplies\Switching Power Supplies
GBx0 Open Frame & PCB-mount Power Supplies SL Power GBx0 Open Frame and PCB-mount Power Supplies are medical and industrial grade devices that operate from a universal input range of 90VAC to 264VAC. These power supplies consume less than 0.1W of no-load input power. SL Power GBx0 Power Supplies offer an electrolytic capacitor (E-cap) life of more than 10 years and Mean Time Between Failures (MTBF) of 1 million hours.

Технические параметры

Approvals: EN60601-1, IEC60601-1 UL60601-1, EN62368-1, IEC62368-1, UL62368-1
Brand: SL Power
Compliance: EN/IEC/UL60601-1, EN/IEC/UL62368-1
Factory Pack Quantity: 250
Industry: Medical, Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 90 VAC to 264 VAC
Isolation Voltage: 4 kVrms
Load Regulation: Regulated
Manufacturer: SL Power
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Operating Temperature Range: -25 C to+70 C
Output Current-Channel 1: 3.4 A
Output Power: 40 W
Output Voltage-Channel 1: 12 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Type: AC-DC Converter
Вес, г 221

Техническая документация

Datasheet
pdf, 1160 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.