GLM50-12G, Switching Power Supplies 50W 12V @ 4.2A

GLM50-12G, Switching Power Supplies 50W 12V @ 4.2A
Изображения служат только для ознакомления,
см. техническую документацию
36 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
33 580 руб.
от 5 шт.27 360 руб.
от 10 шт.25 620 руб.
от 25 шт.25 273.30 руб.
Добавить в корзину 1 шт. на сумму 33 580 руб.
Номенклатурный номер: 8005185808
Артикул: GLM50-12G

Описание

Power\Power Supplies\Switching Power Supplies
Medical AC Adapters & Power Supplies SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

Технические параметры

Approvals: EN60601-1, UL60601-1
Brand: SL Power
Compliance: EN60601-1, UL60601-1
Factory Pack Quantity: 100
Industry: Medical
Input Voltage: 90 VAC to 264 VAC
Load Regulation: Regulated
Manufacturer: SL Power
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 4.2 A
Output Power: 50 W
Output Voltage-Channel 1: 12 VDC
Part # Aliases: GLM50-12-G
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Subcategory: AC-DC Power Supply
Вес, г 321

Техническая документация

Datasheet
pdf, 237 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.