GU300S56K, Switching Power Supplies 130W Single 5V/10A 24V/4A +/-12V/1A/2A

Фото 1/2 GU300S56K, Switching Power Supplies 130W Single 5V/10A 24V/4A +/-12V/1A/2A
Изображения служат только для ознакомления,
см. техническую документацию
77 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
49 170 руб.
от 5 шт.44 350 руб.
от 10 шт.42 950 руб.
от 25 шт.42 883.65 руб.
Добавить в корзину 1 шт. на сумму 49 170 руб.
Номенклатурный номер: 8005185825
Артикул: GU300S56K

Описание

Power\Power Supplies\Switching Power Supplies
GU300 300W Single Output Open Frame Power Supplies SL Power GU300 300W Single Output Open Frame Power Supplies are medical power supplies with digital control and monitoring for more precise in-system operation. SL Power GU300 features a screw-less design with no top-side heatsink, allowing for a more automated assembly. This design also increases reliability and cost-effectiveness. This open frame power supply series meets Class B EMI levels with margin, which eases integration of the power supply into end equipment. GU300 serves a variety of medical, test and measurement, and critical industrial applications.

Технические параметры

Approvals: CSA/EN/IEC/UL60601-1, 62368-1
Brand: SL Power
Compliance: CSA/EN/IEC/UL 60601-1, 62368-1
Efficiency: 87%
Factory Pack Quantity: 40
Industry: Medical, Industrial
Input Voltage: 85 VAC to 264 VAC
Manufacturer: SL Power
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: Chassis
Number of Outputs: 2 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 5 A
Output Current-Channel 2: 2 A
Output Power: 300 W
Output Voltage-Channel 1: 56 VDC
Output Voltage-Channel 2: 5 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Type: AC-DC Converter

Техническая документация

Datasheet
pdf, 690 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.