MINT1275A2414K01, Switching Power Supplies 275W 24V 7.5A 10.92A W/ AIRFLOW

MINT1275A2414K01, Switching Power Supplies 275W 24V 7.5A 10.92A W/ AIRFLOW
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
55 810 руб.
Добавить в корзину 1 шт. на сумму 55 810 руб.
Номенклатурный номер: 8005185899
Артикул: MINT1275A2414K01
Бренд: Advanced Energy / SL Power

Описание

Power\Power Supplies\Switching Power Supplies
MINT1275 Series 275W Medical Power Supply SL Power MINT1275 Series 275W Medical Power Supply is a high-density, single output, open frame AC/DC power supply. Meeting strict medical industry standards, the MINT1275 models are ideal for many medical devices, including table-top in-vitro diagnostics and laboratory instruments, portable imaging, surgical and therapeutic devices, and portable home healthcare appliances. The series features 275 watts of power, Active Current Share, lowest earth leakage current of less than 400µA, and IEC60601-1 3rd edition compliance. The MINT1275 power supplies are suitable for applications requiring Class B EMI and Class A, B, C, and D of harmonic distortion part of IEC61000 standards. Learn more.

Технические параметры

Approvals: EN60601-1, UL60601-1
Brand: SL Power
Compliance: EN60601-1, UL60601-1
Factory Pack Quantity: 80
Industry: Medical
Input Frequency: 40 Hz to 63 Hz
Input Voltage: 100 VAC to 240 VAC
Isolation Voltage: 4 kV
Manufacturer: SL Power
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 7.5 A
Output Power: 275 W
Output Voltage-Channel 1: 24 VDC
Power - Convection: 180 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Subcategory: AC-DC Power Supply
Вес, г 469

Техническая документация

Datasheet
pdf, 2276 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.