NGB250S24K, Switching Power Supplies Med 250W 24V

NGB250S24K, Switching Power Supplies Med 250W 24V
Изображения служат только для ознакомления,
см. техническую документацию
29 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
32 570 руб.
от 5 шт.27 500 руб.
от 10 шт.26 620 руб.
от 25 шт.25 746.24 руб.
Добавить в корзину 1 шт. на сумму 32 570 руб.
Номенклатурный номер: 8005185911
Артикул: NGB250S24K

Описание

Power\Power Supplies\Switching Power Supplies
Medical AC Adapters & Power Supplies SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

Технические параметры

Approvals: EN/IEC/UL62368-1, EN/IEC/UL60601-1-1
Brand: SL Power
Efficiency: 90%
Factory Pack Quantity: 40
Industry: Medical, Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 85 VAC to 264 VAC
Load Regulation: Regulated
Manufacturer: SL Power
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -20 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 7.3 A
Output Power: 175 W
Output Voltage-Channel 1: 24 VDC
Power - Convection: 175 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Вес, г 271

Техническая документация

Datasheet
pdf, 1841 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.