TF3000A24K, Switching Power Supplies Internal

TF3000A24K, Switching Power Supplies Internal
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
230 900 руб.
от 5 шт.223 200 руб.
Добавить в корзину 1 шт. на сумму 230 900 руб.
Номенклатурный номер: 8005185921
Артикул: TF3000A24K
Бренд: Advanced Energy / SL Power

Описание

Power\Power Supplies\Switching Power Supplies
TF800/TF1500/TF3000 Industrial Power Supplies SL Power TF800/TF1500/TF3000 Industrial Power Supplies can operate multiple units to increase available power. These power supplies feature programmable output currents and voltages ranging from 0 to 105% of the nominal with a constant current limit. These power supplies are perfect for power-hungry applications such as automated test, semiconductor test/handlers, industrial imaging, and other applications needing reliable power in a compact form factor.

Технические параметры

Approvals: EN60950-1, UL60950-1
Brand: SL Power
Compliance: EN60950-1, UL60950-1
Efficiency: 91%
Factory Pack Quantity: 12
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 100 VAC to 240 VAC
Isolation Voltage: 3 kVrms
Load Regulation: Regulated
Manufacturer: SL Power
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -25 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Operating Temperature Range: -25 C to+60 C
Output Current-Channel 1: 125 A
Output Power: 3 kW
Output Voltage-Channel 1: 24 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Type: AC-DC Converter

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.