011JG200A-175Y, Thermostats FIXED TEMPERATURE SWITCH

011JG200A-175Y, Thermostats FIXED TEMPERATURE SWITCH
Изображения служат только для ознакомления,
см. техническую документацию
27 шт., срок 7-9 недель
16 060 руб.
от 5 шт.13 520 руб.
от 10 шт.12 020 руб.
Добавить в корзину 1 шт. на сумму 16 060 руб.
Номенклатурный номер: 8005186187
Артикул: 011JG200A-175Y

Описание

Sensors\Temperature Sensors\Thermostats
5011 1/2" Hermetically Sealed Thermostat Sensata Technologies 5011 series 1/2" hermetically sealed thermostat is designed to meet demanding shock and vibration requirements in air- or water-cooled engines and other applications. Sensata 5011 series thermostat is a RoHS compliant, positive snap action, single pole / single throw (SPST), hermetically sealed unit. 5011 thermostat is supplied with a grounded case construction. An additional terminal can be provided on the case for a positive ground lead or as an isolated device when the unit is insulated from ground. This fixed temperature switch is ideal for temperature warnings or protection. Calibration is factory set and tamperproof.

Технические параметры

Brand: Sensata Technologies
Closing Temp: 175 F
Factory Pack Quantity: 10
Function: Open on Rise
Manufacturer: Sensata
Opening Temp: 200 F
Packaging: Bulk
Product Category: Thermostats
Product Type: Thermostats
Product: Thermostats
Subcategory: Sensors

Техническая документация

Datasheet
pdf, 207 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.