3C0231212A, Industrial Temperature Sensors 10K ohm NTC probe sensor, 1 IN long with 2, 22AWG leads, 3/8-18 PTF HEX

3C0231212A, Industrial Temperature Sensors 10K ohm NTC probe sensor, 1 IN long with 2, 22AWG leads, 3/8-18 PTF HEX
Изображения служат только для ознакомления,
см. техническую документацию
44 шт., срок 6-8 недель
14 740 руб.
от 5 шт.12 150 руб.
от 10 шт.11 130 руб.
Добавить в корзину 1 шт. на сумму 14 740 руб.
Номенклатурный номер: 8005186245
Артикул: 3C0231212A

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Temperature Sensors
3000 Temperature Sensor Probes Sensata Technologies 3000 Series Temperature Sensor Probes offer a solution for monitoring and regulating temperature in equipment and processes. Sensata 3000 provides a choice of thermistor or resistance temperature detection (RTD) sensing technology, both of which offer unique advantages depending on the application. These temperature sensor probes are optimal for surface, liquid, or ambient air sensing. Flexible leads suitable for welding or soldering provide reliable connections and greater access to remote locations.

Технические параметры

Brand: Sensata Technologies
Description/Function: Surface, Liquid, or Air Temperature Probe
Factory Pack Quantity: 10
Manufacturer: Sensata
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Screw Mount
Operating Supply Current: 400 uA
Packaging: Bulk
Product Category: Industrial Temperature Sensors
Product Type: Temperature Sensors
Product: Temperature Probes
Resistance: 10 kOhms
Subcategory: Sensors
Technology: NTC Thermistor
Вес, г 41

Техническая документация

Datasheet
pdf, 222 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.