3NT01L-H7923, Thermostats FIXED TEMPERATURE SWITCH

3NT01L-H7923, Thermostats FIXED TEMPERATURE SWITCH
Изображения служат только для ознакомления,
см. техническую документацию
22 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 200 руб.
от 5 шт.21 610 руб.
от 10 шт.18 570 руб.
Добавить в корзину 1 шт. на сумму 25 200 руб.
Номенклатурный номер: 8005186256
Артикул: 3NT01L-H7923

Описание

Sensors\Temperature Sensors\Thermostats
3NT Series Fixed Temperature Thermostats Sensata 3NT Series Fixed Temperature Thermostats are automatic reset thermostats designed for electrical loads ranging from dry circuits to 10A @ 240VAC. The patented and tamper-proof snap action bi-metal disc of these thermostats provides reliable and repeatable switch actuation. These thermostats feature fast thermal response and innovative dry seal design to protect from moisture and dust. The core of the Sensata 3NT series is the proven 1NT thermostat that is used in a variety of HVAC, appliance, automotive, and specialty applications.

Технические параметры

Brand: Sensata Technologies
Closing Temp: 69 C
Current Rating: 10 A
Factory Pack Quantity: 25
Function: Close on Rise
Manufacturer: Sensata
Maximum Operating Temperature: +135 C
Minimum Operating Temperature: -20 C
Opening Temp: 80 C
Packaging: Bulk
Product Category: Thermostats
Product Type: Thermostats
Product: Thermostats
Subcategory: Sensors

Техническая документация

Datasheet
pdf, 330 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.