5024-0762, Industrial Temperature Sensors TEMP SENSOR NTC EGR SERIES

5024-0762, Industrial Temperature Sensors TEMP SENSOR NTC EGR SERIES
Изображения служат только для ознакомления,
см. техническую документацию
51 шт., срок 6-8 недель
8 040 руб.
от 5 шт.7 530 руб.
от 10 шт.5 990 руб.
от 25 шт.5 450.61 руб.
Добавить в корзину 1 шт. на сумму 8 040 руб.
Альтернативные предложения1
Номенклатурный номер: 8005186262
Артикул: 5024-0762

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Temperature Sensors
5024 EGR Temperature Sensor Sensata 5024 EGR Temperature Sensor is compact and economical with a performance range up to +300°C. The sensor was originally designed for Automotive applications and now has been engineered and tested to meet the harshest environmental conditions. Features include fast response time, O-Ring sealed hex port, and an integrated electrical connector. The Sensata 5024 EGR is an outstanding turnkey solution for many industrial applications where accurate, robust temperature sensing is required.

Технические параметры

Brand: Sensata Technologies
Description/Function: NTC SS Sensor Probe
Factory Pack Quantity: 100
Manufacturer: Sensata
Maximum Operating Temperature: +300 C
Minimum Operating Temperature: -55 C
Mounting Style: Panel Mount
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Industrial Temperature Sensors
Product Type: Temperature Sensors
Product: Temperature Probes
Resistance: 10 kOhms
Subcategory: Sensors
Technology: NTC Thermistor
Вес, г 34

Техническая документация

Datasheet
pdf, 244 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.