50782100, Industrial Temperature Sensors TEMPERATURE SENSOR

50782100, Industrial Temperature Sensors TEMPERATURE SENSOR
Изображения служат только для ознакомления,
см. техническую документацию
51 шт., срок 6-8 недель
15 850 руб.
от 5 шт.13 290 руб.
от 10 шт.12 340 руб.
от 20 шт.10 319.62 руб.
Добавить в корзину 1 шт. на сумму 15 850 руб.
Альтернативные предложения1
Номенклатурный номер: 8005186263
Артикул: 50782100

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Temperature Sensors
DARTS Temperature Sensor Probes
Sensata DARTS Temperature Sensor Probes are a line of thin platinum resistance temperature detector (RTD) based temperature sensors. Each sensor configuration is designed to optimize cost-effectiveness, robustness, and high-absolute accuracy. Sensata DARTS temperature sensor probes feature straight and bent configurations, high linearity, and flexibility in insertion depth to facilitate installation on the engine. Typical applications include industrial exhaust gas, HVAC, industrial, rugged immersion, and air temperature sensing.

Технические параметры

Accuracy: +/-2.5 C
Brand: Sensata Technologies
Description/Function: Temperature Sensor
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Sensata
Maximum Operating Temperature: +850 C
Minimum Operating Temperature: -40 C
Mounting Style: Flange Mount
Operating Supply Current: 4.2 mA
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Industrial Temperature Sensors
Product Type: Temperature Sensors
Product: Temperature Sensors
Resistance: 200 Ohms
Series: DARTS
Subcategory: Sensors
Technology: RTD
Вес, г 61.31

Техническая документация

Datasheet
pdf, 190 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.