EC18AGB20401, Encoders Water-prf,Heavy trq 16 position endoder

EC18AGB20401, Encoders Water-prf,Heavy trq 16 position endoder
Изображения служат только для ознакомления,
см. техническую документацию
396 шт., срок 6-8 недель
1 220 руб.
от 10 шт.960 руб.
от 100 шт.695 руб.
от 250 шт.593.22 руб.
Добавить в корзину 1 шт. на сумму 1 220 руб.
Альтернативные предложения2
Номенклатурный номер: 8005187181
Артикул: EC18AGB20401
Бренд: Alps Electric

Описание

Electromechanical\Encoders
EC18A 18mm Absolute Water Resistant Encoders Alps Alpine EC18A Series 18mm Absolute Water Resistant Encoders feature a 60±20mN・m heavy torque feeling and an insulated shaft. Alps Alpine EC18A Encoders offer a 1mA, 10VDC contact rating and 30.000 cycles operating life. The series offers 12, 15, or 16 positions with an operating temperature range of -20°C to +60°C. Alps Alpine EC18A Series 18mm Absolute Water Resistant Encoders are ideal for home appliances, audio equipment, and electric musical instruments.

Технические параметры

Brand: Alps Alpine
Factory Pack Quantity: 450
Life: 30000 Cycle
Manufacturer: Alps Alpine
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -20 C
Mounting Style: PCB Mount
Number of Channels: 4 Channel
Number of Detents: 16 Detent
Operating Supply Voltage: 10 VDC
Output Type: Quadrature
Packaging: Tray
Product Category: Encoders
Product Type: Encoders
Product: Encoders
Shaft Diameter: 5.97 mm
Shaft Type: Flatted
Subcategory: Encoders
Technology: Mechanical
Termination Style: PC Pin
Type: Absolute
With Switch: Without Switch
Вес, г 20.58

Техническая документация

Datasheet
pdf, 527 КБ
Datasheet EC18AGB20407
pdf, 3072 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.