EC28A1560401, Encoders 5 Volts Through Hole

EC28A1560401, Encoders 5 Volts Through Hole
Изображения служат только для ознакомления,
см. техническую документацию
217 шт., срок 6-8 недель
1 760 руб.
от 10 шт.1 430 руб.
от 25 шт.1 060 руб.
от 100 шт.949.49 руб.
Добавить в корзину 1 шт. на сумму 1 760 руб.
Альтернативные предложения2
Номенклатурный номер: 8005187187
Артикул: EC28A1560401
Бренд: Alps Electric

Описание

Electromechanical\Encoders
EC28A/EC28C Ring-Type Encoders Alps Alpine EC28A and EC28C Ring-Type Encoders are low-profile 28mm encoders. EC28A/EC28C is available with 18 or 30 detents and 15 or 18 pulses. The encoders have a current rating of 10mA, 5VDC, an operating life of 50.000 cycles, and an operating temperature range of -40°C to +85°C (EC28A) or -40 to +90°C (EC28C). A smooth click sensation during rotation gives an excellent feel to the encoders. Alps Alpine EC28A/EC28C Series Ring Type Encoders applications include automotive HVAC and audio systems and major home appliances.

Технические параметры

Brand: Alps Alpine
Factory Pack Quantity: 400
Life: 50000 Cycle
Manufacturer: Alps Alpine
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 2 Channel
Number of Detents: 30 Detent
Operating Supply Voltage: 5 VDC
Output Type: Quadrature
Packaging: Tray
Product Category: Encoders
Product Type: Encoders
Product: Ring Encoders
Resolution: 15 PPR
Shaft Type: Ring
Subcategory: Encoders
Technology: Mechanical
Termination Style: PC Pin
Type: Incremental
With Switch: Without Switch
Вес, г 17

Техническая документация

Datasheet EC28A1520401
pdf, 566 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.