EC35A1520402, Encoders 15Pulses/30Detent 20mm/18mNm

EC35A1520402, Encoders 15Pulses/30Detent 20mm/18mNm
Изображения служат только для ознакомления,
см. техническую документацию
131 шт., срок 6-8 недель
1 710 руб.
от 10 шт.790 руб.
Добавить в корзину 1 шт. на сумму 1 710 руб.
Альтернативные предложения1
Номенклатурный номер: 8005187188
Артикул: EC35A1520402
Бренд: Alps Electric

Описание

Electromechanical\Encoders
EC35A 35mm Ring-Type Encoders Alps Alpine EC35A 35mm Ring-Type Encoders feature a low profile of 4.5mm and good operational feel with less shaft wobble. Devices such as switches and LEDs can be mounted in the center. The two-phase incremental encoder is designed for general use. Typical applications for Alps Alpine EC35A 35mm Ring-Type Encoders include volume control and function changes for car AV equipment and navigation systems, temperature control for HVACs, and menu selection for home appliances.

Технические параметры

Brand: Alps Alpine
Factory Pack Quantity: 420
Life: 50000 Cycle
Manufacturer: Alps Alpine
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 2 Channel
Number of Detents: 30 Detent
Operating Supply Voltage: 5 VDC
Output Type: Quadrature
Packaging: Tray
Product Category: Encoders
Product Type: Encoders
Product: Ring Encoders
Resolution: 15 PPR
Shaft Type: Ring
Size / Dimension: 35 mm
Subcategory: Encoders
Technology: Mechanical
Termination Style: PC Pin
Type: Incremental
With Switch: Without Switch
Вес, г 11

Техническая документация

Datasheet
pdf, 664 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.