DN3765K4-G, MOSFET NCh DEPLETION-MODE VERTICAL DMOS FET

DN3765K4-G, MOSFET NCh DEPLETION-MODE VERTICAL DMOS FET
Изображения служат только для ознакомления,
см. техническую документацию
970 руб.
от 25 шт.730 руб.
от 100 шт.638 руб.
Добавить в корзину 1 шт. на сумму 970 руб.
Номенклатурный номер: 8005187448
Артикул: DN3765K4-G

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
MOSFET, N CH, 650V, 0.3A, TO-252AA-3; Transistor Polarity:N Channel; Continuous Drain Current Id:300mA; Drain Source Voltage Vds:650V; On Resistance Rds(on):8ohm; Rds(on) Test Voltage Vgs:0V; Threshold Voltage Vgs:-; Power Dissipation Pd:2.5W; Transistor Case Style:TO-252AA; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Технические параметры

Brand: Microchip Technology
Channel Mode: Depletion
Configuration: Single
Factory Pack Quantity: 2000
Fall Time: 100 ns
Id - Continuous Drain Current: 300 mA
Manufacturer: Microchip
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: DPAK-3(TO-252-3)
Pd - Power Dissipation: 2.5 W
Product Category: MOSFET
Product Type: MOSFET
Rds On - Drain-Source Resistance: 8 Ohms
Rise Time: 75 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 75 ns
Typical Turn-On Delay Time: 50 ns
Vds - Drain-Source Breakdown Voltage: 650 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 3.5 V
Automotive No
Channel Mode Depletion
Channel Type N
Maximum Continuous Drain Current - (A) 0.3
Maximum Drain Source Resistance - (mOhm) 8000@0V
Maximum Drain Source Voltage - (V) 650
Maximum Gate Source Voltage - (V) ??20
Maximum Power Dissipation - (mW) 2500
Military No
Number of Elements per Chip 1
Operating Temperature - (??C) -55~150
Packaging Tape and Reel
Pin Count 3
Process Technology DMOS
Standard Package Name TO-252
Supplier Package DPAK
Typical Input Capacitance @ Vds - (pF) 825(Max)@25V
Вес, г 0.33

Техническая документация

Datasheet
pdf, 543 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов