HV9120P-G, Switching Controllers HVCMOS 450V 2% Ref
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
750 руб.
от 10 шт. —
690 руб.
от 24 шт. —
535 руб.
Добавить в корзину 1 шт.
на сумму 750 руб.
Описание
The Microchip HV912x range of high-voltage current-mode PWM controllers are Switch Mode Power Supply (SMPS) controller subsystems that can start and run directly from almost any DC input such as 12V batteries and a rectified and filtered 240VAC line.
Технические параметры
Adjustable Output | No |
Automotive | No |
Control Method | Current Mode PWM Controller |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fall Time (ns) | 20 |
Lead Shape | Through Hole |
Maximum Duty Cycle (%) | 49.6 |
Maximum Operating Supply Voltage (V) | 13.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 1000 |
Maximum Supply Current (mA) | 1.3 |
Minimum Operating Supply Voltage (V) | 9 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of PWM Outputs | 1 |
On/Off Pin | Yes |
Oscillator Accuracy (kHz) | 100|200 |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Rise Time (ns) | 30 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Switching Frequency (kHz) | 3000(Typ) |
Synchronous Pin | No |
Type | Current Mode PWM Controller |
Fall Time | 75ns |
Maximum Duty Cycle | 49.6% |
Maximum Operating Supply Voltage | 13.5 V |
Maximum Operating Temperature | +125 °C |
Maximum Switching Frequency | 3 MHz |
Minimum Operating Supply Voltage | 9 V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Output Current | 10 mA |
Output Voltage | 4.16 V |
Package Type | PDIP |
PWM Controller Type | Current Mode |
Rise Time | 75ns |
Width | 0.28in |
Вес, г | 1.628 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем