LND150N8-G, MOSFET 500V 1KOhm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
240 руб.
от 25 шт. —
180 руб.
от 100 шт. —
158 руб.
от 2000 шт. —
137.54 руб.
Добавить в корзину 1 шт.
на сумму 240 руб.
Описание
The Supertex range of N-channel depletion-mode DMOS FET transistors from Microchip are suited to applications requiring high breakdown voltage, high input impedance, low input capacitance and fast switching speeds.
Технические параметры
Channel Mode | Depletion |
Channel Type | N |
Maximum Continuous Drain Current | 30 mA |
Maximum Drain Source Resistance | 1 kΩ |
Maximum Drain Source Voltage | 500 V |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Gate Threshold Voltage | 3V |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 1.6 W |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | TO-243AA |
Pin Count | 4 |
Transistor Configuration | Single |
Transistor Material | Si |
Width | 2.6mm |
Automotive | No |
Configuration | Single Dual Drain |
ECCN (US) | EAR99 |
Lead Shape | Flat |
Maximum Continuous Drain Current (A) | 0.03 |
Maximum Diode Forward Voltage (V) | 0.9 |
Maximum Drain Source Resistance (mOhm) | 1000000@0V |
Maximum Drain Source Voltage (V) | 500 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum IDSS (uA) | 3 |
Maximum Operating Temperature (°C) | 150 |
Maximum Positive Gate Source Voltage (V) | 20 |
Maximum Power Dissipation (mW) | 1600 |
Maximum Power Dissipation on PCB @ TC=25°C (W) | 1.6 |
Maximum Pulsed Drain Current @ TC=25°C (A) | 0.03 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
PPAP | No |
Process Technology | DMOS |
Product Category | Power MOSFET |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
Tab | Tab |
Typical Fall Time (ns) | 1300 |
Typical Gate Plateau Voltage (V) | 0.5 |
Typical Input Capacitance @ Vds (pF) | 7.5@25V |
Typical Output Capacitance (pF) | 2 |
Typical Reverse Recovery Time (ns) | 200 |
Typical Reverse Transfer Capacitance @ Vds (pF) | 0.5@25V |
Typical Rise Time (ns) | 450 |
Typical Turn-Off Delay Time (ns) | 100 |
Typical Turn-On Delay Time (ns) | 90 |
Maximum Continuous Drain Current - (A) | 0.03 |
Maximum Drain Source Resistance - (mOhm) | 1000000@0V |
Maximum Drain Source Voltage - (V) | 500 |
Maximum Gate Source Voltage - (V) | ??20 |
Maximum Power Dissipation - (mW) | 1200 |
Military | No |
Operating Temperature - (??C) | -55~150 |
Typical Input Capacitance @ Vds - (pF) | 7.5@25V |
Вес, г | 0.06 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 596 КБ
Datasheet LND150N3-G
pdf, 1233 КБ
Документация
pdf, 599 КБ
Datasheet LND150
pdf, 595 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Похожие товары