AA1-B0-34-630-3B1-C, Circuit Breakers 1-pole, Handle, 30 amp circuit breaker, Screw 8-32 Bus Type terminals, UL 1077 Recognized CSA Accepted

AA1-B0-34-630-3B1-C, Circuit Breakers 1-pole, Handle, 30 amp circuit breaker, Screw 8-32 Bus Type terminals, UL 1077 Recognized CSA Accepted
Изображения служат только для ознакомления,
см. техническую документацию
60 шт., срок 7-9 недель
11 470 руб.
от 5 шт.9 550 руб.
от 10 шт.9 330 руб.
от 20 шт.7 237.23 руб.
Добавить в корзину 1 шт. на сумму 11 470 руб.
Номенклатурный номер: 8005187740
Артикул: AA1-B0-34-630-3B1-C

Описание

Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
A Series Circuit Breakers Carling Technologies A Series Circuit Breakers are compact, temperature stable hydraulic magnetic circuit breakers designed for precision operation in OEM markets requiring general purpose and full load amp applications. The visi-rocker or paddle actuators offer a clean, contemporary design for front panel operations.

Технические параметры

Количество полюсов 1
Brand: Carling Technologies
Compliance: UL Recognized; CSA
Current Rating: 30 A
Factory Pack Quantity: 10
Illuminated: Non-Illuminated
Manufacturer: Carling Technologies
Mounting Style: Panel Mount
Number of Poles: 1 Pole
Part # Aliases: AA1B0346303B1C
Product Category: Circuit Breakers
Product Type: Circuit Breakers
Product: Circuit Breakers
Subcategory: Circuit Breakers
Termination Style: Screw
Type: Hydraulic-Magnetic
Voltage Rating DC: 80 VDC
Voltage Rating: 277 VAC, 80 VDC
Вес, г 65

Техническая документация

Datasheet
pdf, 2074 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.